



50021M25PA08RSWG | |
|---|---|
DigiKey Part Number | 2291-50021M25PA08RSWG-ND |
Manufacturer | |
Manufacturer Product Number | 50021M25PA08RSWG |
Description | CABLE GLAND SET WITH LOCKNUT M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,81800 Kč | 698,18 Kč |
| 25 | 65,43800 Kč | 1 635,95 Kč |
| 50 | 62,31360 Kč | 3 115,68 Kč |
| 100 | 59,33820 Kč | 5 933,82 Kč |
| 250 | 55,62204 Kč | 13 905,51 Kč |
| 500 | 52,96746 Kč | 26 483,73 Kč |
| 1 000 | 50,44056 Kč | 50 440,56 Kč |
| 2 500 | 47,28556 Kč | 118 213,90 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |











