Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
50013M20PA08RSWG
50013M20PA08RSWG

50013M20PA08RSWG

DigiKey Part Number
2291-50013M20PA08RSWG-ND
Manufacturer
Manufacturer Product Number
50013M20PA08RSWG
Description
CABLE GLAND SET WITH LOCKNUT M20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1052,47400 Kč524,74 Kč
2549,17720 Kč1 229,43 Kč
5046,82980 Kč2 341,49 Kč
10044,59140 Kč4 459,14 Kč
30041,26387 Kč12 379,16 Kč
50039,80254 Kč19 901,27 Kč
1 00037,90370 Kč37 903,70 Kč
2 50035,53231 Kč88 830,78 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč