



50.029PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50.029PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.029PAR7035 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG29 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,50300 Kč | 695,03 Kč |
| 25 | 65,15240 Kč | 1 628,81 Kč |
| 50 | 62,03640 Kč | 3 101,82 Kč |
| 100 | 59,07370 Kč | 5 907,37 Kč |
| 250 | 55,37508 Kč | 13 843,77 Kč |
| 500 | 52,73186 Kč | 26 365,93 Kč |
| 1 000 | 50,21651 Kč | 50 216,51 Kč |
| 2 500 | 47,07575 Kč | 117 689,38 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











