



50016M20PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50016M20PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50016M20PAR7035 |
Description | PERFECT CABLE GLAND M 20X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,54700 Kč | 485,47 Kč |
| 25 | 45,50680 Kč | 1 137,67 Kč |
| 50 | 43,33140 Kč | 2 166,57 Kč |
| 100 | 41,26110 Kč | 4 126,11 Kč |
| 250 | 38,67664 Kč | 9 669,16 Kč |
| 500 | 36,83050 Kč | 18 415,25 Kč |
| 1 000 | 35,07317 Kč | 35 073,17 Kč |
| 2 500 | 32,87884 Kč | 82 197,10 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |











