IXTP130N065T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 17,80042 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 331
Unit Price: 62,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 560
Unit Price: 48,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 25,16400 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 40,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,87760 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 44,31000 Kč
Datasheet

Similar


onsemi
In Stock: 804
Unit Price: 67,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 049
Unit Price: 57,53000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 322
Unit Price: 31,50000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 645
Unit Price: 30,66000 Kč
Datasheet
N-Channel 65 V 130A (Tc) 250W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP130N065T2

DigiKey Part Number
IXTP130N065T2-ND
Manufacturer
Manufacturer Product Number
IXTP130N065T2
Description
MOSFET N-CH 65V 130A TO220AB
Customer Reference
Detailed Description
N-Channel 65 V 130A (Tc) 250W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable