DMT6005LCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 256
Unit Price: 51,66000 Kč
Datasheet

Similar


onsemi
In Stock: 804
Unit Price: 67,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 26,57080 Kč

Similar


IXYS
In Stock: 214
Unit Price: 83,57000 Kč
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 111,71000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 38,32140 Kč
N-Channel 60 V 100A (Tc) 2.3W (Ta), 104W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6005LCT

DigiKey Part Number
DMT6005LCT-ND
Manufacturer
Manufacturer Product Number
DMT6005LCT
Description
MOSFET N-CH 60V 100A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 2.3W (Ta), 104W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2962 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5025,16400 Kč1 258,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,16400 Kč
Unit Price with VAT:30,44844 Kč