IXTP110N055T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12 560
Unit Price: 51,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 40,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,87760 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65 500
Unit Price: 25,61756 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37 026
Unit Price: 41,57605 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 049
Unit Price: 57,53000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 322
Unit Price: 33,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 645
Unit Price: 32,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 62,15000 Kč
Datasheet
N-Channel 55 V 110A (Tc) 230W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP110N055T

DigiKey Part Number
IXTP110N055T-ND
Manufacturer
Manufacturer Product Number
IXTP110N055T
Description
MOSFET N-CH 55V 110A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 230W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable