Similar
Similar
Similar
Similar
Similar
Similar



DMT6010SCT | |
|---|---|
DigiKey Part Number | DMT6010SCTDI-5-ND |
Manufacturer | |
Manufacturer Product Number | DMT6010SCT |
Description | MOSFET N-CH 60V 98A TO220-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 98A (Tc) 2.3W (Ta), 104W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 50 | 21,63640 Kč | 1 081,82 Kč |
| 100 | 19,36650 Kč | 1 936,65 Kč |
| 500 | 15,37978 Kč | 7 689,89 Kč |
| 1 000 | 14,09764 Kč | 14 097,64 Kč |
| 2 000 | 13,01960 Kč | 26 039,20 Kč |
| 5 000 | 11,85329 Kč | 59 266,45 Kč |
| 10 000 | 11,13304 Kč | 111 330,40 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




