DHG20I600HA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 17 569
Unit Price: 48,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 36,54000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 778
Unit Price: 69,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 540
Unit Price: 71,39000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 924
Unit Price: 94,91000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 485
Unit Price: 41,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 384
Unit Price: 71,39000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 32,34000 Kč
Datasheet
Diode 600 V 20A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG20I600HA

DigiKey Part Number
DHG20I600HA-ND
Manufacturer
Manufacturer Product Number
DHG20I600HA
Description
DIODE STANDARD 600V 20A TO247
Customer Reference
Detailed Description
Diode 600 V 20A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
2.24 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.