Direct
Similar
Similar
Similar
Similar
Similar
Similar

ISL9R3060G2 | |
|---|---|
DigiKey Part Number | ISL9R3060G2-ND |
Manufacturer | |
Manufacturer Product Number | ISL9R3060G2 |
Description | DIODE AVALANCHE 600V 30A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9R3060G2 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP30-06A | IXYS | 476 | DSEP30-06A-ND | 165,46000 Kč | Direct |
| DHG30I600HA | IXYS | 0 | DHG30I600HA-ND | 343,53000 Kč | Similar |
| DSEI120-06A | IXYS | 0 | DSEI120-06A-ND | 335,76000 Kč | Similar |
| DSEP30-06B | IXYS | 168 | DSEP30-06B-ND | 159,37000 Kč | Similar |
| DTH3006D | Diodes Incorporated | 250 | 31-DTH3006D-ND | 42,00000 Kč | Similar |









