Diode 600 V 30A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3006W

DigiKey Part Number
497-5280-5-ND
Manufacturer
Manufacturer Product Number
STTH3006W
Description
DIODE STANDARD 600V 30A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH3006W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
70 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-247
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT30D60BGMicrochip Technology15 051APT30D60BG-ND48,09000 KčSimilar
DSEP30-06BIXYS168DSEP30-06B-ND159,37000 KčSimilar
SDUR3060WSMC Diode Solutions2 1211655-1189-ND54,80000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
3049,05833 Kč1 471,75 Kč
12040,16742 Kč4 820,09 Kč
51033,64292 Kč17 157,89 Kč
1 02031,26128 Kč31 886,51 Kč
2 01029,29890 Kč58 890,79 Kč
5 01027,85383 Kč139 547,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč