
SDUR3060W | |
|---|---|
DigiKey Part Number | 1655-1189-ND |
Manufacturer | |
Manufacturer Product Number | SDUR3060W |
Description | DIODE STANDARD 600V 30A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 100 | 24,00490 Kč | 2 400,49 Kč |
| 500 | 19,22576 Kč | 9 612,88 Kč |
| 1 000 | 17,68935 Kč | 17 689,35 Kč |
| 2 000 | 16,39755 Kč | 32 795,10 Kč |
| 5 000 | 15,00055 Kč | 75 002,75 Kč |
| 10 000 | 14,27602 Kč | 142 760,20 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

