FFH30S60STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15 051
Unit Price: 48,09000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 343,53000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 335,76000 Kč
Datasheet

Similar


IXYS
In Stock: 476
Unit Price: 165,46000 Kč
Datasheet

Similar


IXYS
In Stock: 168
Unit Price: 159,37000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 742
Unit Price: 162,31000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 266
Unit Price: 107,72000 Kč
Datasheet
Diode 600 V 30A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Through Hole TO-247-2
TO-247-2-Series

FFH30S60STU

DigiKey Part Number
FFH30S60STU-ND
Manufacturer
Manufacturer Product Number
FFH30S60STU
Description
DIODE STANDARD 600V 30A TO2472
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
FFH30S60STU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247-2
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT30D60BGMicrochip Technology15 051APT30D60BG-ND48,09000 KčSimilar
DHG30I600HAIXYS0DHG30I600HA-ND343,53000 KčSimilar
DSEI120-06AIXYS0DSEI120-06A-ND335,76000 KčSimilar
DSEP30-06AIXYS476DSEP30-06A-ND165,46000 KčSimilar
DSEP30-06BIXYS168DSEP30-06B-ND159,37000 KčSimilar
Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

500In Stock
Ships from Flip Electronics