Similar
Similar
Similar
Similar
Similar
Similar
Similar

RHRG5060 | |
|---|---|
DigiKey Part Number | RHRG5060-ND |
Manufacturer | |
Manufacturer Product Number | RHRG5060 |
Description | DIODE AVALANCHE 600V 50A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 50A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | RHRG5060 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 50 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D60BG | Microchip Technology | 15 051 | APT30D60BG-ND | 48,09000 Kč | Similar |
| DHG60I600HA | IXYS | 0 | DHG60I600HA-ND | 333,74920 Kč | Similar |
| DSEI120-06A | IXYS | 0 | DSEI120-06A-ND | 335,76000 Kč | Similar |
| DSEI60-06A | IXYS | 0 | DSEI60-06A-ND | 238,96000 Kč | Similar |
| DSEP60-06A | IXYS | 596 | DSEP60-06A-ND | 243,16000 Kč | Similar |






