DSEI60-06A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 317
Unit Price: 239,80000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 15 051
Unit Price: 48,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 69,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 671
Unit Price: 125,78000 Kč
Datasheet
Diode 600 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI60-06A

DigiKey Part Number
DSEI60-06A-ND
Manufacturer
Manufacturer Product Number
DSEI60-06A
Description
DIODE STANDARD 600V 60A TO247AD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 70 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEI60-10AIXYS317DSEI60-10A-ND239,80000 KčSimilar
APT30D60BGMicrochip Technology15 051APT30D60BG-ND48,09000 KčSimilar
APT60D60BGMicrochip Technology0APT60D60BG-ND69,08000 KčSimilar
RHRG5060onsemi0RHRG5060-ND0,00000 KčSimilar
STTH60L06WSTMicroelectronics671497-3799-5-ND125,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1238,96000 Kč238,96 Kč
30142,03733 Kč4 261,12 Kč
120120,75950 Kč14 491,14 Kč
510105,17898 Kč53 641,28 Kč
1 020103,51787 Kč105 588,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,96000 Kč
Unit Price with VAT:289,14160 Kč