
STTH60L06W | |
|---|---|
DigiKey Part Number | 497-3799-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH60L06W |
Description | DIODE STANDARD 600V 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH60L06W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 105 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-247 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 30 | 70,86133 Kč | 2 125,84 Kč |
| 120 | 58,78392 Kč | 7 054,07 Kč |
| 510 | 49,92624 Kč | 25 462,38 Kč |
| 1 020 | 46,69420 Kč | 47 628,08 Kč |
| 2 010 | 44,15618 Kč | 88 753,92 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

