
F20A075053600060 | |
|---|---|
DigiKey Part Number | 317-1322-ND |
Manufacturer | |
Manufacturer Product Number | F20A075053600060 |
Description | THERMOSTAT 75DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Category | Reset Temperature 113°F (45°C) |
Manufacturer Cantherm | Current Rating - AC 1.6A (250V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tube | Switching Cycles 7K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 167°F (75°C) | Package / Case 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 5 | 92,47400 Kč | 462,37 Kč |
| 10 | 88,53200 Kč | 885,32 Kč |
| 25 | 83,82240 Kč | 2 095,56 Kč |
| 50 | 80,61480 Kč | 4 030,74 Kč |
| 100 | 77,67210 Kč | 7 767,21 Kč |
| 500 | 71,75126 Kč | 35 875,63 Kč |
| 1 000 | 69,54558 Kč | 69 545,58 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |



