Diode 600 V 14A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI12-06A

DigiKey Part Number
DSEI12-06A-ND
Manufacturer
Manufacturer Product Number
DSEI12-06A
Description
DIODE STANDARD 600V 14A TO220AC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 600 V 14A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
14A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 16 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
5046,93480 Kč2 346,74 Kč
10042,56500 Kč4 256,50 Kč
50034,90792 Kč17 453,96 Kč
1 00032,44884 Kč32 448,84 Kč
2 00030,38201 Kč60 764,02 Kč
5 00029,01399 Kč145 069,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč