Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![Diode 600 V 60A Through Hole TO-247 [B] Diode 600 V 60A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT60D60BG | |
|---|---|
DigiKey Part Number | APT60D60BG-ND |
Manufacturer | |
Manufacturer Product Number | APT60D60BG |
Description | DIODE STD 600V 60A TO247 [B] |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 130 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DUR6060W | Littelfuse Inc. | 193 | F7330-ND | 167,14000 Kč | Direct |
| DSEI60-06A | IXYS | 0 | DSEI60-06A-ND | 238,96000 Kč | Similar |
| PSDH6060L1_T0_00001 | Panjit International Inc. | 1 425 | 3757-PSDH6060L1_T0_00001-ND | 67,61000 Kč | Similar |
| RHRG3060-F085 | onsemi | 1 345 | RHRG3060-F085-ND | 85,46000 Kč | Similar |
| RURG3060-F085 | onsemi | 924 | RURG3060-F085OS-ND | 105,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 100 | 55,90720 Kč | 5 590,72 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |











