
VS-EPU6006-N3 | |
|---|---|
DigiKey Part Number | VS-EPU6006-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-EPU6006-N3 |
Description | DIODE STANDARD 600V 60A TO247AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
EDA/CAD Models | VS-EPU6006-N3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 110 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC-2L |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 25 | 77,91080 Kč | 1 947,77 Kč |
| 100 | 64,53530 Kč | 6 453,53 Kč |
| 500 | 53,83216 Kč | 26 916,08 Kč |
| 1 000 | 50,39625 Kč | 50 396,25 Kč |
| 2 000 | 48,06705 Kč | 96 134,10 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

