Diode 600 V 60A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60EPF06-M3

DigiKey Part Number
VS-60EPF06-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-60EPF06-M3
Description
DIODE STANDARD 600V 60A TO247AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247AC-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
180 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AC-2L
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1240,85000 Kč240,85 Kč
10166,28300 Kč1 662,83 Kč
100124,18220 Kč12 418,22 Kč
500106,26836 Kč53 134,18 Kč
1 000104,53056 Kč104 530,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:240,85000 Kč
Unit Price with VAT:291,42850 Kč