RURG3060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15 051
Unit Price: 48,09000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 343,53000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 335,76000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 160,42000 Kč
Datasheet

Similar


IXYS
In Stock: 476
Unit Price: 165,46000 Kč
Datasheet

Similar


IXYS
In Stock: 168
Unit Price: 159,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22
Unit Price: 78,74000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 176
Unit Price: 42,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 89,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 585
Unit Price: 87,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 742
Unit Price: 162,31000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 60,59602 Kč
Datasheet
Diode 600 V 30A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Through Hole TO-247-2
TO-247-2-Series

RURG3060

DigiKey Part Number
RURG3060-ND
Manufacturer
Manufacturer Product Number
RURG3060
Description
DIODE AVALANCHE 600V 30A TO2472
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
RURG3060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247-2
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT30D60BGMicrochip Technology15 051APT30D60BG-ND48,09000 KčSimilar
DHG30I600HAIXYS0DHG30I600HA-ND343,53000 KčSimilar
DSEI120-06AIXYS0DSEI120-06A-ND335,76000 KčSimilar
DSEI30-06AIXYS0DSEI30-06A-ND160,42000 KčSimilar
DSEP30-06AIXYS476DSEP30-06A-ND165,46000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes