Diode 600 V 30A Through Hole TO-247-2 (Type HE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Through Hole TO-247-2 (Type HE)
DTH3006PT

DTH3006PT

DigiKey Part Number
31-DTH3006PT-ND
Manufacturer
Manufacturer Product Number
DTH3006PT
Description
DIODE STANDARD 600V 30A TO2472
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247-2 (Type HE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
155pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2 (Type HE)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 37 620
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
3042,81500 Kč1 284,45 Kč
12034,88992 Kč4 186,79 Kč
51029,07194 Kč14 826,69 Kč
1 02026,94723 Kč27 486,17 Kč
2 01025,19645 Kč50 644,86 Kč
5 01023,44689 Kč117 468,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč