Diode 600 V 30A Through Hole TO-247AD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDH3060L1_T0_00001

DigiKey Part Number
3757-PSDH3060L1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDH3060L1_T0_00001
Description
DIODE STANDARD 600V 30A TO247AD2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247AD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
115 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 426
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
3025,28167 Kč758,45 Kč
12020,99450 Kč2 519,34 Kč
51018,51241 Kč9 441,33 Kč
1 02017,88000 Kč18 237,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč