Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CPC1540GS | |
|---|---|
DigiKey Part Number | 212-CPC1540GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1540GS |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 57,19900 Kč | 571,99 Kč |
| 25 | 54,63680 Kč | 1 365,92 Kč |
| 50 | 52,76380 Kč | 2 638,19 Kč |
| 100 | 50,95790 Kč | 5 095,79 Kč |
| 250 | 48,65908 Kč | 12 164,77 Kč |
| 500 | 46,98932 Kč | 23 494,66 Kč |
| 1 000 | 45,37542 Kč | 45 375,42 Kč |
| 5 000 | 41,83490 Kč | 209 174,50 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |









