



LCA100LS | |
|---|---|
DigiKey Part Number | LCA100LS-ND |
Manufacturer | |
Manufacturer Product Number | LCA100LS |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 57,87880 Kč | 1 446,97 Kč |
| 50 | 55,89660 Kč | 2 794,83 Kč |
| 100 | 53,98170 Kč | 5 398,17 Kč |
| 250 | 51,54756 Kč | 12 886,89 Kč |
| 500 | 49,77828 Kč | 24 889,14 Kč |
| 1 000 | 48,06862 Kč | 48 068,62 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

