



CPC1563GS | |
|---|---|
DigiKey Part Number | CPC1563GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1563GS |
Description | SSR RELAY SPST-NO 120MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.24VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 63,14100 Kč | 631,41 Kč |
| 25 | 60,30640 Kč | 1 507,66 Kč |
| 50 | 58,24000 Kč | 2 912,00 Kč |
| 100 | 56,24310 Kč | 5 624,31 Kč |
| 250 | 53,70784 Kč | 13 426,96 Kč |
| 500 | 51,86422 Kč | 25 932,11 Kč |
| 1 000 | 50,08275 Kč | 50 082,75 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |






