



G3VM-61GR2 | |
|---|---|
DigiKey Part Number | Z8611-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61GR2 |
Description | SSR RELAY SPST-NO 1.7A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61GR2 Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1.7 A |
Packaging Tube | On-State Resistance (Max) 130 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 70,95200 Kč | 709,52 Kč |
| 25 | 67,77320 Kč | 1 694,33 Kč |
| 50 | 65,45080 Kč | 3 272,54 Kč |
| 100 | 63,20610 Kč | 6 320,61 Kč |
| 400 | 58,94295 Kč | 23 577,18 Kč |
| 800 | 56,91823 Kč | 45 534,58 Kč |
| 1 200 | 55,76597 Kč | 66 919,16 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |











