
ULN2003LVPWR | |
|---|---|
DigiKey Part Number | 296-30458-2-ND - Tape & Reel (TR) 296-30458-1-ND - Cut Tape (CT) 296-30458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003LVPWR |
Description | IC POWER RELAY N-CHAN 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003LVPWR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-TSSOP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 100 | 10,11260 Kč | 1 011,26 Kč |
| 500 | 7,82680 Kč | 3 913,40 Kč |
| 1 000 | 7,09060 Kč | 7 090,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,47096 Kč | 12 941,92 Kč |
| 4 000 | 5,94968 Kč | 23 798,72 Kč |
| 6 000 | 5,68412 Kč | 34 104,72 Kč |
| 10 000 | 5,38574 Kč | 53 857,40 Kč |
| 14 000 | 5,20905 Kč | 72 926,70 Kč |
| 20 000 | 5,03736 Kč | 100 747,20 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





