



AQV210HLA | |
|---|---|
DigiKey Part Number | 255-1419-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV210HLA |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 110,34400 Kč | 1 103,44 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 50 | 101,77320 Kč | 5 088,66 Kč |
| 100 | 98,28320 Kč | 9 828,32 Kč |
| 250 | 93,84764 Kč | 23 461,91 Kč |
| 500 | 90,62358 Kč | 45 311,79 Kč |
| 1 000 | 87,50833 Kč | 87 508,33 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |

