LH1540AAB-X001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 5 326
Unit Price: 1,63000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 8 097
Unit Price: 1,63000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1540AAB-X001

DigiKey Part Number
LH1540AAB-X001-ND
Manufacturer
Manufacturer Product Number
LH1540AAB-X001
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1540AAB-X001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
20 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
cUL, DIN, FIMKO, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.26VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LH1540AABVishay Semiconductor Opto Division5 326LH1540AAB-ND1,63000 KčParametric Equivalent
LH1540AABTRVishay Semiconductor Opto Division8 097LH1540AABCT-ND1,63000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 00056,65754 Kč113 315,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,65754 Kč
Unit Price with VAT:68,55562 Kč