



LH1540AAB | |
|---|---|
DigiKey Part Number | LH1540AAB-ND |
Manufacturer | |
Manufacturer Product Number | LH1540AAB |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1540AAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 39,36720 Kč | 984,18 Kč |
| 50 | 38,01480 Kč | 1 900,74 Kč |
| 100 | 36,71500 Kč | 3 671,50 Kč |
| 250 | 35,05996 Kč | 8 764,99 Kč |
| 500 | 33,85676 Kč | 16 928,38 Kč |
| 1 000 | 32,69452 Kč | 32 694,52 Kč |
| 5 000 | 30,14439 Kč | 150 721,95 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











