



ASSR-4111-501E | |
|---|---|
DigiKey Part Number | 516-4036-2-ND - Tape & Reel (TR) 516-4036-1-ND - Cut Tape (CT) 516-4036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4111-501E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 62,32200 Kč | 1 558,05 Kč |
| 50 | 60,18860 Kč | 3 009,43 Kč |
| 100 | 58,12460 Kč | 5 812,46 Kč |
| 250 | 55,50444 Kč | 13 876,11 Kč |
| 500 | 53,59908 Kč | 26 799,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,75776 Kč | 51 757,76 Kč |
| 2 000 | 49,97850 Kč | 99 957,00 Kč |
| 3 000 | 48,96559 Kč | 146 896,77 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

