
DB-60-20BA | |
|---|---|
DigiKey Part Number | 1003-1894-ND |
Manufacturer | |
Manufacturer Product Number | DB-60-20BA |
Description | DSUB 25POS PIN DUST CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Category | For Use With/Related Products D-Sub Connectors, Male |
Manufacturer ITT Cannon, LLC | Features Antistatic |
Packaging Bag | Number of Positions 25 |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,50800 Kč | 275,08 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 50 | 24,55520 Kč | 1 227,76 Kč |
| 100 | 23,37900 Kč | 2 337,90 Kč |
| 250 | 21,91496 Kč | 5 478,74 Kč |
| 500 | 20,86802 Kč | 10 434,01 Kč |
| 1 000 | 19,87175 Kč | 19 871,75 Kč |
| 2 500 | 18,62813 Kč | 46 570,32 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |











