
DC-59-20BA | |
|---|---|
DigiKey Part Number | 1003-1895-ND |
Manufacturer | |
Manufacturer Product Number | DC-59-20BA |
Description | DSUB 37POS SOCKET DUST CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors, Female |
Manufacturer ITT Cannon, LLC | Features Antistatic |
Packaging Bag | Number of Positions 37 |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 28,78100 Kč | 287,81 Kč |
| 25 | 26,97880 Kč | 674,47 Kč |
| 50 | 25,69400 Kč | 1 284,70 Kč |
| 100 | 24,46350 Kč | 2 446,35 Kč |
| 250 | 22,93104 Kč | 5 732,76 Kč |
| 500 | 21,83570 Kč | 10 917,85 Kč |
| 1 000 | 20,79356 Kč | 20 793,56 Kč |
| 2 500 | 19,49222 Kč | 48 730,55 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |











