Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-59-20BA

DigiKey Part Number
1003-1893-ND
Manufacturer
Manufacturer Product Number
DB-59-20BA
Description
DSUB 25POS SOCKET DUST CAP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, Female
Manufacturer
ITT Cannon, LLC
Features
Antistatic
Packaging
Bag
Number of Positions
25
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Dust
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1027,96700 Kč279,67 Kč
2526,20280 Kč655,07 Kč
5024,95160 Kč1 247,58 Kč
10023,76070 Kč2 376,07 Kč
25022,27116 Kč5 567,79 Kč
50021,20754 Kč10 603,77 Kč
1 00020,19501 Kč20 195,01 Kč
2 50018,93112 Kč47 327,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč