Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD-60-20BA

DigiKey Part Number
1003-1896-ND
Manufacturer
Manufacturer Product Number
DD-60-20BA
Description
DSUB 50POS PIN DUST CAP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, Male
Manufacturer
ITT Cannon, LLC
Features
Antistatic
Packaging
Bag
Number of Positions
50
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Dust
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 646
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1029,49000 Kč294,90 Kč
2527,62920 Kč690,73 Kč
5026,31120 Kč1 315,56 Kč
10025,05160 Kč2 505,16 Kč
25023,48244 Kč5 870,61 Kč
50022,36084 Kč11 180,42 Kč
1 00021,29347 Kč21 293,47 Kč
2 50019,96096 Kč49 902,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč