
DD-59-20BA | |
|---|---|
DigiKey Part Number | 1003-DD-59-20BA-ND |
Manufacturer | |
Manufacturer Product Number | DD-59-20BA |
Description | DD-59-20BA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer ITT Cannon, LLC | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products D-Sub Connectors, Female |
Packaging Bulk | Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 31,32500 Kč | 313,25 Kč |
| 25 | 29,35640 Kč | 733,91 Kč |
| 50 | 27,95480 Kč | 1 397,74 Kč |
| 100 | 26,62000 Kč | 2 662,00 Kč |
| 250 | 24,95068 Kč | 6 237,67 Kč |
| 500 | 23,75942 Kč | 11 879,71 Kč |
| 1 000 | 22,62551 Kč | 22 625,51 Kč |
| 2 500 | 21,20946 Kč | 53 023,65 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |










