
DA-59-20BA | |
|---|---|
DigiKey Part Number | 1003-1892-ND |
Manufacturer | |
Manufacturer Product Number | DA-59-20BA |
Description | DSUB 15POS SOCKET DUST CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Category | For Use With/Related Products D-Sub Connectors, Female |
Manufacturer ITT Cannon, LLC | Features Antistatic |
Packaging Bag | Number of Positions 15 |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,11500 Kč | 301,15 Kč |
| 25 | 28,23000 Kč | 705,75 Kč |
| 50 | 26,87860 Kč | 1 343,93 Kč |
| 100 | 25,59390 Kč | 2 559,39 Kč |
| 250 | 23,99048 Kč | 5 997,62 Kč |
| 500 | 22,84470 Kč | 11 422,35 Kč |
| 1 000 | 21,75437 Kč | 21 754,37 Kč |
| 2 500 | 20,39284 Kč | 50 982,10 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |











