
DB-60-20 | |
|---|---|
DigiKey Part Number | 116-1016-ND |
Manufacturer | |
Manufacturer Product Number | DB-60-20 |
Description | CONN DSUB25 PLUG DUST CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products D-Sub Connectors, Male |
Packaging Bag | Number of Positions 25 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,56500 Kč | 415,65 Kč |
| 25 | 38,95800 Kč | 973,95 Kč |
| 50 | 37,09780 Kč | 1 854,89 Kč |
| 100 | 35,32500 Kč | 3 532,50 Kč |
| 250 | 33,11188 Kč | 8 277,97 Kč |
| 500 | 31,53060 Kč | 15 765,30 Kč |
| 1 000 | 30,02608 Kč | 30 026,08 Kč |
| 3 000 | 27,78787 Kč | 83 363,61 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |





