Similar

DE-59-20 | |
|---|---|
DigiKey Part Number | 116-1023-ND |
Manufacturer | |
Manufacturer Product Number | DE-59-20 |
Description | CONN DSUB9 SOCKET DUST CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products D-Sub Connectors, Female |
Packaging Bag | Number of Positions 9 |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160-000-209R000 | NorComp Inc. | 2 437 | 909DCA-ND | 17,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 17,36000 Kč | 434,00 Kč |
| 50 | 16,53000 Kč | 826,50 Kč |
| 100 | 15,73960 Kč | 1 573,96 Kč |
| 250 | 14,75400 Kč | 3 688,50 Kč |
| 500 | 14,04868 Kč | 7 024,34 Kč |
| 1 000 | 13,37797 Kč | 13 377,97 Kč |
| 3 000 | 12,38024 Kč | 37 140,72 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |









