Similar

DB-59-20 | |
|---|---|
DigiKey Part Number | 116-1015-ND |
Manufacturer | |
Manufacturer Product Number | DB-59-20 |
Description | CONN DSUB25 SOCKET DUST CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products D-Sub Connectors, Female |
Packaging Bag | Number of Positions 25 |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160-000-225R000 | NorComp Inc. | 3 191 | 925DCA-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 25 | 21,49800 Kč | 537,45 Kč |
| 50 | 20,46760 Kč | 1 023,38 Kč |
| 100 | 19,48740 Kč | 1 948,74 Kč |
| 250 | 18,26692 Kč | 4 566,73 Kč |
| 500 | 17,39390 Kč | 8 696,95 Kč |
| 1 000 | 16,56365 Kč | 16 563,65 Kč |
| 3 000 | 15,32851 Kč | 45 985,53 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |




