Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-000-209R000

DigiKey Part Number
909DCA-ND
Manufacturer
Manufacturer Product Number
160-000-209R000
Description
DUST COVER FOR FEMALE DSUB 9POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
NorComp Inc.
For Use With/Related Products
D-Sub Connectors, Female
Packaging
Box
Number of Positions
9
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 437
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1014,93300 Kč149,33 Kč
2513,99000 Kč349,75 Kč
5013,31840 Kč665,92 Kč
10012,68220 Kč1 268,22 Kč
25011,88596 Kč2 971,49 Kč
50011,31828 Kč5 659,14 Kč
1 00010,77771 Kč10 777,71 Kč
3 0009,97380 Kč29 921,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč