


192900-0014 | |
|---|---|
DigiKey Part Number | 192900-0014-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0014 |
Description | CONN PLG HSG MALE 24POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Housing Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 24 (20 + 4 Power) | Includes 3 pcs - 1 Connector, 1 Grommet, 1 Nut |
Shell Size - Insert 24-0420 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,06000 Kč | 1 035,06 Kč |
| 10 | 879,81000 Kč | 8 798,10 Kč |
| 25 | 824,75160 Kč | 20 618,79 Kč |
| 50 | 785,40980 Kč | 39 270,49 Kč |
| 100 | 747,96170 Kč | 74 796,17 Kč |
| 250 | 701,19944 Kč | 175 299,86 Kč |
| Unit Price without VAT: | 1 035,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,42260 Kč |











