


TLS203B0EJV33XUMA1 | |
---|---|
DigiKey Part Number | TLS203B0EJV33XUMA1TR-ND - Tape & Reel (TR) TLS203B0EJV33XUMA1CT-ND - Cut Tape (CT) TLS203B0EJV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS203B0EJV33XUMA1 |
Description | IC REG LINEAR 3.3V 8DSO-27 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLS203B0EJV33XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4 @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,33000 Kč | 33,33 Kč |
10 | 24,41300 Kč | 244,13 Kč |
25 | 22,17960 Kč | 554,49 Kč |
100 | 19,71350 Kč | 1 971,35 Kč |
250 | 18,54036 Kč | 4 635,09 Kč |
500 | 17,83214 Kč | 8 916,07 Kč |
1 000 | 17,24953 Kč | 17 249,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 16,63426 Kč | 41 585,65 Kč |
5 000 | 16,26348 Kč | 81 317,40 Kč |
7 500 | 16,07793 Kč | 120 584,47 Kč |
12 500 | 15,87219 Kč | 198 402,38 Kč |
Unit Price without VAT: | 33,33000 Kč |
---|---|
Unit Price with VAT: | 40,32930 Kč |