12V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFR05US120-JA

DigiKey Part Number
1470-VFR05US120-JA-ND
Manufacturer
Manufacturer Product Number
VFR05US120-JA
Description
5W AC-DC WALL ADAPTERS WITH US,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
420mA
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm)
Approval Agency
AU/NZ, CB, CCC, CE, EN, UKCA, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 465
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
5193,60200 Kč968,01 Kč
10187,51200 Kč1 875,12 Kč
25179,53280 Kč4 488,32 Kč
100167,56610 Kč16 756,61 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč