
TLE8366EV50XUMA1 | |
|---|---|
DigiKey Part Number | TLE8366EV50XUMA1TR-ND - Tape & Reel (TR) TLE8366EV50XUMA1CT-ND - Cut Tape (CT) TLE8366EV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8366EV50XUMA1 |
Description | IC REG BUCK 5V 1.8A PGDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE8366EV50XUMA1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 370kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.75V | Supplier Device Package PG-DSO-8 |
Voltage - Input (Max) 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 25 | 39,66960 Kč | 991,74 Kč |
| 100 | 35,60000 Kč | 3 560,00 Kč |
| 250 | 33,65812 Kč | 8 414,53 Kč |
| 500 | 32,92990 Kč | 16 464,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,50665 Kč | 76 266,62 Kč |
| 5 000 | 29,89368 Kč | 149 468,40 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |



