TLE8250GVIOXUMA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8250GXUMA5

DigiKey Part Number
448-TLE8250GXUMA5TR-ND - Tape & Reel (TR)
448-TLE8250GXUMA5CT-ND - Cut Tape (CT)
448-TLE8250GXUMA5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE8250GXUMA5
Description
IC TRANSCEIVER HALF 1/1 PGDSO816
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-8-16
Datasheet
 Datasheet
EDA/CAD Models
TLE8250GXUMA5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
1MBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,95000 Kč38,95 Kč
1028,72500 Kč287,25 Kč
2526,15400 Kč653,85 Kč
10023,31500 Kč2 331,50 Kč
25021,96232 Kč5 490,58 Kč
50021,14704 Kč10 573,52 Kč
1 00020,47610 Kč20 476,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,76759 Kč49 418,97 Kč
5 00019,34061 Kč96 703,05 Kč
7 50019,12677 Kč143 450,77 Kč
Manufacturers Standard Package
Unit Price without VAT:38,95000 Kč
Unit Price with VAT:47,12950 Kč