


NCS2252SN2T1G | |
|---|---|
DigiKey Part Number | NCS2252SN2T1GOSTR-ND - Tape & Reel (TR) NCS2252SN2T1GOSCT-ND - Cut Tape (CT) NCS2252SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2252SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2252SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 250 | 5,84584 Kč | 1 461,46 Kč |
| 500 | 5,57622 Kč | 2 788,11 Kč |
| 1 000 | 5,42294 Kč | 5 422,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08089 Kč | 15 242,67 Kč |
| 6 000 | 4,94688 Kč | 29 681,28 Kč |
| 9 000 | 4,87980 Kč | 43 918,20 Kč |
| 15 000 | 4,80548 Kč | 72 082,20 Kč |
| 21 000 | 4,76202 Kč | 100 002,42 Kč |
| 30 000 | 4,72023 Kč | 141 606,90 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



