


NCS2250SN2T1G | |
|---|---|
DigiKey Part Number | NCS2250SN2T1GOSTR-ND - Tape & Reel (TR) NCS2250SN2T1GOSCT-ND - Cut Tape (CT) NCS2250SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2250SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 48mA |
Manufacturer onsemi | Current - Quiescent (Max) 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 81dB CMRR, 88dB PSRR |
Part Status Active | Propagation Delay (Max) 64ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 5-TSOP |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 20pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 250 | 4,89336 Kč | 1 223,34 Kč |
| 500 | 4,66156 Kč | 2 330,78 Kč |
| 1 000 | 4,49462 Kč | 4 494,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23523 Kč | 12 705,69 Kč |
| 6 000 | 4,11988 Kč | 24 719,28 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










